Part Details for MW-30-03-G-D-095-110-P by Samtec Inc
Overview of MW-30-03-G-D-095-110-P by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW-30-03-G-D-095-110-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW-30-03-G-D-095-110-P-ND
|
DigiKey | CONN HDR 60POS 0.039 STACK SMD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MW-30-03-G-D-095-1
|
Avnet Americas | Conn Board Stacker HDR 60 POS 1mm Solder ST SMD - Bulk (Alt: MW-30-03-G-D-095-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$5.1100 / $14.2300 | Buy Now |
DISTI #
MW-30-03-G-D-095-1
|
Avnet Americas | Conn Board Stacker HDR 60 POS 1mm Solder ST SMD - Bulk (Alt: MW-30-03-G-D-095-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MW-30-03-G-D-095-1
|
Avnet Americas | Conn Board Stacker HDR 60 POS 1mm Solder ST SMD - Bulk (Alt: MW-30-03-G-D-095-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003231242
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$5.1100 / $14.2300 | Buy Now |
Part Details for MW-30-03-G-D-095-110-P
MW-30-03-G-D-095-110-P CAD Models
MW-30-03-G-D-095-110-P Part Data Attributes
|
MW-30-03-G-D-095-110-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MW-30-03-G-D-095-110-P
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for MW-30-03-G-D-095-110-P
This table gives cross-reference parts and alternative options found for MW-30-03-G-D-095-110-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW-30-03-G-D-095-110-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW-30-03-G-D-235-075-ES-P-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-30-03-G-D-095-110-P vs MW-30-03-G-D-235-075-ES-P-TR |
MW-30-03-G-D-106-075-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-30-03-G-D-095-110-P vs MW-30-03-G-D-106-075-TR |
MW-30-03-G-D-200-100-P-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-30-03-G-D-095-110-P vs MW-30-03-G-D-200-100-P-TR |
MW-30-03-G-D-095-215-P-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-30-03-G-D-095-110-P vs MW-30-03-G-D-095-215-P-TR |
MW-30-03-H-D-245-065 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-30-03-G-D-095-110-P vs MW-30-03-H-D-245-065 |
MW-30-03-L-D-245-065-A-P-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-30-03-G-D-095-110-P vs MW-30-03-L-D-245-065-A-P-TR |
MW-30-03-G-D-230-065 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-30-03-G-D-095-110-P vs MW-30-03-G-D-230-065 |
MW-30-03-G-D-118-065 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-30-03-G-D-095-110-P vs MW-30-03-G-D-118-065 |
MW-30-03-L-D-163-075-ES-P | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-30-03-G-D-095-110-P vs MW-30-03-L-D-163-075-ES-P |
MW-30-03-L-D-130-068-ES-A-P | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MW-30-03-G-D-095-110-P vs MW-30-03-L-D-130-068-ES-A-P |