Part Details for MW-30-03-G-D-115-085 by Samtec Inc
Overview of MW-30-03-G-D-115-085 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MW-30-03-G-D-115-085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW-30-03-G-D-115-0
|
Avnet Americas | 1.00 mm Flex Stack, Flexible Micro Board Stac - Rail/Tube (Alt: MW-30-03-G-D-115-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.7300 / $11.5300 | Buy Now |
DISTI #
200-MW3003GD115085
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount | 0 |
|
$3.5400 / $11.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8600 / $12.1500 | Buy Now |
DISTI #
000000000006409647
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount Min Qty: 1 | 0 |
|
$6.8900 / $11.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8600 / $12.1500 | Buy Now |
DISTI #
6279279e1ac2f0b92f5c9e05
|
Samtec | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$3.5400 / $11.5300 | Buy Now |
Part Details for MW-30-03-G-D-115-085
MW-30-03-G-D-115-085 CAD Models
MW-30-03-G-D-115-085 Part Data Attributes
|
MW-30-03-G-D-115-085
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MW-30-03-G-D-115-085
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.125 inch | |
Body Depth | 0.115 inch | |
Body Length | 1.181 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.55 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.5 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |