Part Details for MW-30-03-G-D-200-110-P by Samtec Inc
Overview of MW-30-03-G-D-200-110-P by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW-30-03-G-D-200-110-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW-30-03-G-D-200-110-P-ND
|
DigiKey | CONN HDR 60POS 0.039 STACK SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.6500 | Buy Now |
DISTI #
MW-30-03-G-D-200-1
|
Avnet Americas | Conn Board Stacker HDR 60 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MW-30-03-G-D-200-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.9500 / $12.4700 | Buy Now |
DISTI #
200-MW3003GD200110P
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$3.7100 / $12.4700 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$3.7100 / $12.4700 | Buy Now |
DISTI #
MW-30-03-G-D-200-1
|
Avnet Americas | Conn Board Stacker HDR 60 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MW-30-03-G-D-200-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.9500 / $12.4700 | Buy Now |
DISTI #
MW-30-03-G-D-200-1
|
Avnet Americas | Conn Board Stacker HDR 60 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: MW-30-03-G-D-200-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.9500 / $12.4700 | Buy Now |
DISTI #
000000000002532618
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount Min Qty: 1 | 0 |
|
$7.1000 / $12.4700 | Buy Now |
|
Master Electronics | 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$3.7100 / $12.4700 | Buy Now |
Part Details for MW-30-03-G-D-200-110-P
MW-30-03-G-D-200-110-P CAD Models
MW-30-03-G-D-200-110-P Part Data Attributes
|
MW-30-03-G-D-200-110-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MW-30-03-G-D-200-110-P
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.125 inch | |
Body Depth | 0.2 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | .9906 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for MW-30-03-G-D-200-110-P
This table gives cross-reference parts and alternative options found for MW-30-03-G-D-200-110-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW-30-03-G-D-200-110-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDWM-30-54-S-D-250 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MW-30-03-G-D-200-110-P vs HDWM-30-54-S-D-250 |
HDWM-30-51-G-D-250 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MW-30-03-G-D-200-110-P vs HDWM-30-51-G-D-250 |
MW-30-03-L-D-185-075 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | MW-30-03-G-D-200-110-P vs MW-30-03-L-D-185-075 |
HDWM-30-55-S-D-250 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MW-30-03-G-D-200-110-P vs HDWM-30-55-S-D-250 |
HDWM-30-56-G-D-250 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MW-30-03-G-D-200-110-P vs HDWM-30-56-G-D-250 |
HDWM-30-59-S-D-250 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MW-30-03-G-D-200-110-P vs HDWM-30-59-S-D-250 |
HDWM-30-60-S-D-250 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MW-30-03-G-D-200-110-P vs HDWM-30-60-S-D-250 |
HDWM-30-56-S-D-250 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MW-30-03-G-D-200-110-P vs HDWM-30-56-S-D-250 |
MW-30-03-F-D-095-075 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | MW-30-03-G-D-200-110-P vs MW-30-03-F-D-095-075 |
AW-30-03-G-D-175-075 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | MW-30-03-G-D-200-110-P vs AW-30-03-G-D-175-075 |