Part Details for MW-30-03-G-D-245-065-A-P-TR by Samtec Inc
Overview of MW-30-03-G-D-245-065-A-P-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW-30-03-G-D-245-065-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW-30-03-G-D-245-065-A-P-TR-ND
|
DigiKey | CONN HDR 60POS 0.039 STACK SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4400 | Buy Now |
DISTI #
MW-30-03-G-D-245-0
|
Avnet Americas | Conn Board Stacker HDR 60 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MW-30-03-G-D-245-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$8.3000 / $12.2500 | Buy Now |
DISTI #
200-3003GD245065APTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$3.9900 / $7.4400 | Order Now |
DISTI #
5cd90c42cd7c1c4c3862a1cf
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$3.9900 / $12.2500 | Buy Now |
Part Details for MW-30-03-G-D-245-065-A-P-TR
MW-30-03-G-D-245-065-A-P-TR CAD Models
MW-30-03-G-D-245-065-A-P-TR Part Data Attributes
|
MW-30-03-G-D-245-065-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MW-30-03-G-D-245-065-A-P-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.125 inch | |
Body Depth | 0.245 inch | |
Body Length | 1.181 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.56 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.5 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |