Part Details for MW-32-03-G-D-183-118-A-P-FR by Samtec Inc
Overview of MW-32-03-G-D-183-118-A-P-FR by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2118ACPZ-R7 | Analog Devices | 3A Synchronous Step Down DC-DC | |
ADP7118ARDZ-1.8-R7 | Analog Devices | 20V 200mA LDO 1.8Vo | |
ADP2118ACPZ-3.3-R7 | Analog Devices | 3A Synchronous Step Down DC-DC |
Price & Stock for MW-32-03-G-D-183-118-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006216677
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |