Part Details for MW-6FT by L-com Inc
Overview of MW-6FT by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNP-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 6ft |
Price & Stock for MW-6FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T9214
|
Newark | Fan Top Plate, 6", 3-Hole, Black, Accessory Type:Fan Top Plate, Thread Size - Metric:-, Thread Size - Imperial:-, For Use With:L-Com Wrk, Vrk, Vmrk And Drk Series Enclosures, Product Range:- |L-Com MW-6FT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9900 | Buy Now |
DISTI #
5073-MW-6FT-ND
|
DigiKey | 6"FAN TOP,3 FANS,MRK/WRK Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.7800 | Buy Now |
DISTI #
73605588
|
RS | 6in Fan Top (Excluding Fans) 3-hole- | L-com MW-6FT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$56.9900 | RFQ |
|
Onlinecomponents.com | 6"FAN TOP,3 FANS,MRK/WRK RoHS: Compliant | 0 |
|
$49.3900 / $64.8400 | Buy Now |
DISTI #
MW-6FT
|
L-com US | Complete your rack enclosure installation with one of Middle Atlantic's top plate covers. Standard enclosures do not include a top cover plate so that installers can select the proper design for each application. Each Middle Atlantic plate has a two rack space, removable service plate for cable routing. Plates are available in solid, vented or fan mount designs. Fan plates feature laser knockouts so that you can choose the number of fans to install without leaving an empty hole. Each plate is finished in a durable black textured powder coat. Drop ship these products directly to your jobsite and save time. Contact us today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$45.5900 / $56.9900 | Buy Now |