MW1-4990-FTW
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 1W, 499ohm, 40V, 1% +/-Tol, 30ppm/Cel, Surface Mount, 2508, MELF

Overview of MW1-4990-FTW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10142499-001LF Amphenol Communications Solutions SAS 4.0 Connectors, Storage and Server System, Vertical, Press Fit, Receptacle, 29 Position, 24Gb/s.
10134990-124922PLF Amphenol Communications Solutions Bergstak® 0.80mm Pitch, Board to Board Vertical Header, Dual Row, 120 Positions, 0.80mm (0.031in) Pitch.
SiT8209AI-22-33E-124.990625 SiTime 80 to 220 MHz, ±10 to ±50 ppm Oscillator

Price & Stock for MW1-4990-FTW by RCD Components Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   7163
RFQ

CAD Models for MW1-4990-FTW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MW1-4990-FTW by RCD Components Inc

MW1-4990-FTW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
MELF
Reach Compliance Code
compliant
Construction
Cylindrical
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.16 mm
Package Length
6.35 mm
Package Style
SMT
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
25 °C
Resistance
499 Ω
Resistor Type
FIXED RESISTOR
Size Code
2508
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
40 V
Want to compare parts?
  1. MW1-4990-FTW
    RCD Components Inc
    Fixed Resistor, Wire Wound, 1W, 499ohm, 40V, 1% +/-Tol, 30ppm/Cel, Surface Mount, 2508, MELF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MW1-4990-FTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MW1-4990-FTW by RCD Components Inc

Select Manufacturer
Which Manufacturer of MW1-4990-FTW would you like to use for your alert(s)?
  • Please alert me when MW1-4990-FTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MW1-4990-FTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MW1-4990-FTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MW1-4990-FTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MW1-4990-FTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MW1-4990-FTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: