MW10B-10-1K
ETI Systems
Description: Res,Tapped,Wirewound,1K Ohms,3% +/-Tol,20ppm TC

Overview of MW10B-10-1K by ETI Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for MW10B-10-1K by ETI Systems

Part # Manufacturer Description Stock Price Buy
DISTI # 83H7549
Newark Wirewound Potentiometer, 1Kohm, 3%, 1W, Track Resistance:1Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 3%, Product Range:Mw10B Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Eti Systems MW10B-10-1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $175.6500
  • 5 $168.1500
  • 10 $151.0200
  • 25 $145.6600
  • 50 $143.5200
  • 100 $140.3100
$140.3100 / $175.6500 Buy Now
DISTI # 882-MW10B-10-1K
Mouser Electronics Precision Potentiometers 1K 10Turn 0.4" Wirewound RoHS: Compliant 0
  • 1 $185.4500
  • 10 $172.8700
  • 25 $166.5000
$166.5000 / $185.4500 Order Now
DISTI # 70089342
RS Potentiometer Wirewound 1 kOhms Power 1W Bushing Rotary 10 Turns MW10B Series | ETI Systems MW10B-10-1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $218.4800
  • 5 $205.3700
  • 10 $194.4500
$194.4500 / $218.4800 RFQ

CAD Models for MW10B-10-1K by ETI Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MW10B-10-1K by ETI Systems

MW10B-10-1K
ETI Systems
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ETI SYSTEMS INC
Reach Compliance Code
compliant
Samacsys Manufacturer
ETI Systems
Construction
Cylindrical
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
0.4 mm
Package Length
1 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Panel Mount
Rated Power Dissipation (P)
1 W
Resistance
1000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
3600 deg
Series
MW10B
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Tolerance
3%
Want to compare parts?
  1. MW10B-10-1K
    ETI Systems
    Res,Tapped,Wirewound,1K Ohms,3% +/-Tol,20ppm TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MW10B-10-1K by ETI Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MW10B-10-1K by ETI Systems

Select Manufacturer
Which Manufacturer of MW10B-10-1K would you like to use for your alert(s)?
  • Please alert me when MW10B-10-1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MW10B-10-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MW10B-10-1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MW10B-10-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MW10B-10-1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MW10B-10-1K by ETI Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: