Part Details for MW173KB0503B01 by SL Power Electronics
Overview of MW173KB0503B01 by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW173KB0503B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3773
|
Newark | Power Supply |Sl Power MW173KB0503B01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5200 / $87.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
294 Partner Stock |
|
$27.2700 / $193.4000 | Buy Now |
DISTI #
C1S717700010160
|
Chip1Stop | Plug-In Adapter Single-OUT 5V 4A 20W Medical RoHS: Compliant | 294 |
|
$37.1000 / $45.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
294 Partner Stock |
|
$27.2700 / $193.4000 | Buy Now |