There are no models available for this part yet.
Overview of MW173KB1203B01 by SL Power Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MW173KB1203B01 by SL Power Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ3774
|
Newark | Power Supply |Sl Power MW173KB1203B01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3400 / $50.6100 | Buy Now | |
DISTI #
2266-MW173KB1203B01-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 30W Min Qty: 3 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
76 In Stock |
|
$26.3800 / $27.9200 | Buy Now | |
DISTI #
271-2619-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 30W Min Qty: 3 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$23.6077 | Buy Now | |
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - NA Input Blades - Medical RoHS: Compliant |
76 Partner Stock |
|
$20.7400 / $80.1700 | Buy Now | ||
DISTI #
C1S717700004150
|
Chip1Stop | Plug-In Adapter Single-OUT 12V 2.5A 30W Medical RoHS: Compliant | 76 |
|
$26.1000 / $29.6000 | Buy Now | |
Master Electronics | AC/DC Adapter - Wall Mount - 30 Watts: 12V @ 2.5A - NA Input Blades - Medical RoHS: Compliant |
76 Partner Stock |
|
$20.7400 / $80.1700 | Buy Now |