Part Details for MW20B-10-1K by ETI Systems
Overview of MW20B-10-1K by ETI Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for MW20B-10-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7558
|
Newark | Wirewound Potentiometer, 1Kohm, 3%, 2W, Track Resistance:1Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 3%, Product Range:Mw20B Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Eti Systems MW20B-10-1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$89.8100 / $119.7700 | Buy Now |
DISTI #
882-MW20B-10-1K
|
Mouser Electronics | Precision Potentiometers 2W 1Kohms 3% RoHS: Compliant | 0 |
|
$100.9000 / $110.2400 | Order Now |
DISTI #
70089346
|
RS | Potentiometer Wirewound 1 kOhms Power 2W Bushing Rotary 10 Turns MW20B Series | ETI Systems MW20B-10-1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$108.9200 / $114.6500 | Buy Now |