Part Details for MW20F(M)A00 by Amphenol Corporation
Overview of MW20F(M)A00 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW20F(M)A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MW20F(M)A00
|
Avnet Americas | Connector Circular MIL-DTL-55181 Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port - Bulk (Alt: MW20F(M)A00) Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6350 / $33.9171 | Buy Now |
DISTI #
MW20F(M)A00
|
Avnet Americas | Circular Connector, Power, MIL-DTL-55181, Panel Mount Receptacle, 4 Contacts, Solder Socket - Bulk (Alt: MW20F(M)A00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6350 / $33.9171 | Buy Now |
DISTI #
523-MW20F(M)A00
|
Mouser Electronics | Standard Circular Contacts AUDIO POWER CONNECTOR | 2 |
|
$31.9600 / $40.4700 | Buy Now |
DISTI #
M55181/4-01
|
TTI | Circular MIL Spec Connector 4 SOCKET CONTACT PANEL MOUNT REC Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 88 In Stock |
|
$26.0100 / $32.6600 | Buy Now |
DISTI #
MW20F(M)A00
|
Avnet Americas | Connector Circular MIL-DTL-55181 Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port - Bulk (Alt: MW20F(M)A00) Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6350 / $33.9171 | Buy Now |
DISTI #
MW20F(M)A00
|
Avnet Americas | Circular Connector, Power, MIL-DTL-55181, Panel Mount Receptacle, 4 Contacts, Solder Socket - Bulk (Alt: MW20F(M)A00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6350 / $33.9171 | Buy Now |
Part Details for MW20F(M)A00
MW20F(M)A00 CAD Models
MW20F(M)A00 Part Data Attributes:
|
MW20F(M)A00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MW20F(M)A00
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |
Alternate Parts for MW20F(M)A00
This table gives cross-reference parts and alternative options found for MW20F(M)A00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MW20F(M)A00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW20F(M)A00 | MIL Series Connector, Carbon Steel, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | MW20F(M)A00 vs MW20F(M)A00 |