Part Details for MW22B-10-100 by ETI Systems
Overview of MW22B-10-100 by ETI Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MW22B-10-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7566
|
Newark | Wirewound Potentiometer, 100 Ohm, 0.05, 2W, Track Resistance:100Ohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:Mw22B Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1Rohs Compliant: Yes |Eti Systems MW22B-10-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$26.7000 / $40.4400 | Buy Now |
DISTI #
5256-MW22B-10-100-ND
|
DigiKey | POT 100 OHM 10-TU 2W WIRE LINEAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$25.6742 / $39.7500 | Buy Now |
DISTI #
882-MW22B-10-100
|
Mouser Electronics | Precision Potentiometers 2W 100ohms 5% RoHS: Compliant | 27 |
|
$25.6700 / $38.7800 | Buy Now |
DISTI #
70089266
|
RS | Potentiometer Wirewound 10 Turns 100 Ohms Pwr 2W Shaft Dia 0.25 In. MW22 Series | ETI Systems MW22B-10-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29 |
|
$30.0300 / $39.0000 | Buy Now |
Part Details for MW22B-10-100
MW22B-10-100 CAD Models
MW22B-10-100 Part Data Attributes
|
MW22B-10-100
ETI Systems
Buy Now
Datasheet
|
Compare Parts:
MW22B-10-100
ETI Systems
Potentiometer
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETI SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ETI Systems | |
JESD-609 Code | e4 | |
Manufacturer Series | MW22B | |
Resistor Type | POTENTIOMETER | |
Terminal Finish | GOLD |