Part Details for MW2G680MNN1625A4E by Taiwan Chinsan Electronics Industrial Co Ltd
Overview of MW2G680MNN1625A4E by Taiwan Chinsan Electronics Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MW2G680MNN1625A4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4191-MW2G680MNN1625A4E-ND
|
DigiKey | CAP ALUM 68UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
178 In Stock |
|
$0.4955 / $1.6800 | Buy Now |