Part Details for MWC100015B-12A by Inventus Power
Overview of MWC100015B-12A by Inventus Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for MWC100015B-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWC100015B-12A-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 99W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
35 In Stock |
|
$55.4649 / $66.7200 | Buy Now |
DISTI #
680-MWC100015B-12A
|
Mouser Electronics | Desktop AC Adapters 100W 15V 6.6A Class II Medical C8 RoHS: Compliant | 0 |
|
$58.3700 | Order Now |