Part Details for MWC100018A-11A by Inventus Power
Overview of MWC100018A-11A by Inventus Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWC100018A-11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS434-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 18V 99W Min Qty: 240 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.5604 | Buy Now |
DISTI #
680-MWC100018A11
|
Mouser Electronics | Desktop AC Adapters 18V 5.6A 100W 5.1 X 3.1 X 1.4 IN. RoHS: Compliant | 0 |
|
$57.5600 | Order Now |