MWC102027AH-37.400MHZ-T
Description: CMOS Output Clock Oscillator, 37.4MHz Nom, SMD, 4 PIN

Overview of MWC102027AH-37.400MHZ-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADSP-BF542BBCZ-4A Analog Devices 400MHz Blackfin Embedded Proce
ADSP-BF534BBCZ-4A Analog Devices Blackfin Processor 400MHz,100K
ADSP-BF534BBCZ-4B Analog Devices Blackfin Processor 400MHz,100K

Price & Stock for MWC102027AH-37.400MHZ-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MWC102027AH-37.400MHZ-T
Avnet Americas Oscillator 37.4MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: MWC102027AH-37.400MHZ-T) Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ

CAD Models for MWC102027AH-37.400MHZ-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MWC102027AH-37.400MHZ-T by Abracon Corporation

MWC102027AH-37.400MHZ-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
37.4 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.06X.08,51/39
Physical Dimension
2.1mm x 1.7mm x 0.8mm
Rise Time-Max
6 ns
Supply Current-Max
4 mA
Supply Voltage-Max
1.98 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. MWC102027AH-37.400MHZ-T
    Abracon Corporation
    CMOS Output Clock Oscillator, 37.4MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWC102027AH-37.400MHZ-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWC102027AH-37.400MHZ-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of MWC102027AH-37.400MHZ-T would you like to use for your alert(s)?
  • Please alert me when MWC102027AH-37.400MHZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWC102027AH-37.400MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWC102027AH-37.400MHZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWC102027AH-37.400MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWC102027AH-37.400MHZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWC102027AH-37.400MHZ-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: