Part Details for MWC105027AH-3.125MHZ-T by MMD
Overview of MWC105027AH-3.125MHZ-T by MMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010SB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
TTWB2010SD | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
PWB2010LC | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, ROHS COMPLIANT |
Price & Stock for MWC105027AH-3.125MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7900 / $0.9300 | Buy Now |