Part Details for MWCLK-20-F by Ruland Manufacturing Co Inc
Overview of MWCLK-20-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWCLK-20-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MWCLK-20-F-ND
|
DigiKey | 20 MM STEEL SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
18 In Stock |
|
$73.4800 | Buy Now |
DISTI #
72623275
|
RS | NOMAR SHAFT COLLAR DOUBLE WIDE ONE-PIECE WITH KEYWAY 20MM BORE STEEL | Ruland Manufacturing MWCLK-20-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6200 / $62.5500 | RFQ |