Part Details for MWCT1015SFVLLN by NXP Semiconductors
Overview of MWCT1015SFVLLN by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWCT1015SFVLLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1652
|
Newark | Wct1015 100 Lqfp/ Tray Rohs Compliant: Yes |Nxp MWCT1015SFVLLN Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $8.3000 | Buy Now |
DISTI #
568-MWCT1015SFVLLN-ND
|
DigiKey | WCT1015 100 LQFP Min Qty: 450 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6813 | Buy Now |
DISTI #
MWCT1015SFVLLN
|
Avnet Americas | Wireless Charging ICs 2.7V to 5.5V 100-Pin LQFP - Trays (Alt: MWCT1015SFVLLN) Min Qty: 450 Package Multiple: 450 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$7.3505 / $8.4767 | Buy Now |
DISTI #
771-MWCT1015SFVLLN
|
Mouser Electronics | ARM Microcontrollers - MCU WCT1015 100 LQFP RoHS: Compliant | 0 |
|
$8.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$7.2300 | Buy Now |
DISTI #
MWCT1015SFVLLN
|
Avnet Americas | Wireless Charging ICs 2.7V to 5.5V 100-Pin LQFP - Trays (Alt: MWCT1015SFVLLN) Min Qty: 450 Package Multiple: 450 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$7.3505 / $8.4767 | Buy Now |
DISTI #
MWCT1015SFVLLN
|
Avnet Silica | Wireless Charging ICs 2.7V to 5.5V 100-Pin LQFP (Alt: MWCT1015SFVLLN) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MWCT1015SFVLLN
|
EBV Elektronik | Wireless Charging ICs 2.7V to 5.5V 100-Pin LQFP (Alt: MWCT1015SFVLLN) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days | EBV - 270 |
|
Buy Now | |
|
Flip Electronics | Stock | 385 |
|
RFQ |