Part Details for MWCT1213VLH by NXP Semiconductors
Overview of MWCT1213VLH by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MWCT1213VLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3755
|
Newark | Nevis2, 64Lqfp/Tray Rohs Compliant: Yes |Nxp MWCT1213VLH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 | Buy Now |
DISTI #
568-MWCT1213VLH-ND
|
DigiKey | NEVIS2 64LQFP Min Qty: 800 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0247 | Buy Now |
DISTI #
MWCT1213VLH
|
Avnet Americas | Nevis2, 64LQFP - Trays (Alt: MWCT1213VLH) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.0188 / $5.7593 | Buy Now |
DISTI #
771-MWCT1213VLH
|
Mouser Electronics | Wireless Charging ICs Nevis2, 64LQFP | 0 |
|
$5.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$5.0200 | Buy Now |
DISTI #
MWCT1213VLH
|
Avnet Americas | Nevis2, 64LQFP - Trays (Alt: MWCT1213VLH) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.0188 / $5.7593 | Buy Now |
|
Flip Electronics | Stock, ship today | 3605 |
|
$4.1100 | RFQ |
Part Details for MWCT1213VLH
MWCT1213VLH CAD Models
MWCT1213VLH Part Data Attributes:
|
MWCT1213VLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MWCT1213VLH
NXP Semiconductors
Power Supply Management Circuit, Adjustable, 54 Channel, +2.73, PQFP64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Channels | 54 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.73 | |
Width | 10 mm |