Part Details for MWDM2L-21USP1 by Glenair Inc
Overview of MWDM2L-21USP1 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for MWDM2L-21USP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8127
|
Newark | Mwdm2L-21Usp1 |Glenair MWDM2L-21USP1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 909 |
|
$1,183.9000 / $1,463.8100 | Buy Now |
DISTI #
MWDM2L-21USP1
|
Avnet Americas | Conn Micro-D Uni-Saver PIN/SKT 21 POS ST Panel Mount 21 Terminal 1 Port - Bulk (Alt: MWDM2L-21USP1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 121909 Factory Stock |
|
RFQ | |
|
Quest Components | 8 |
|
$564.4500 / $658.5250 | Buy Now | |
DISTI #
MWDM2L-21USP1
|
TTI | D-Sub Micro-D Connectors MICRO D SAVCON NICKL MET SHLL 21 CONT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$701.3300 / $791.5000 | Buy Now |
DISTI #
MWDM2L-21USP1
|
Avnet Americas | Conn Micro-D Uni-Saver PIN/SKT 21 POS ST Panel Mount 21 Terminal 1 Port - Bulk (Alt: MWDM2L-21USP1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 121909 Factory Stock |
|
RFQ | |
DISTI #
GLEMWDM2L-21USP1
|
Interstate Connecting Components | MICRO 21C UNI-SAVER NI | 0 |
|
Buy Now |
Part Details for MWDM2L-21USP1
MWDM2L-21USP1 CAD Models
MWDM2L-21USP1 Part Data Attributes:
|
MWDM2L-21USP1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-21USP1
Glenair Inc
Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Female-Male,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | POLARIZED | |
Body Breadth | 0.308 inch | |
Body Depth | 0.305 inch | |
Body Length | 1.085 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE-MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 21 | |
Number of Contacts:Side 2 | 21 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Straight Connection | YES |