Part Details for MWM1/2-1000-FTW by RCD Components Inc
Overview of MWM1/2-1000-FTW by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for MWM1/2-1000-FTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70183910
|
RS | Resistor, Wirewound, Res 100 Ohms, Pwr-Rtg 0.5 W, Tol 1%, SMT | RCD Components MWM1/2-1000-FTW RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.2200 | RFQ |
Part Details for MWM1/2-1000-FTW
MWM1/2-1000-FTW CAD Models
MWM1/2-1000-FTW Part Data Attributes
|
MWM1/2-1000-FTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MWM1/2-1000-FTW
RCD Components Inc
Fixed Resistor, Wire Wound, 0.5W, 100ohm, 33V, 1% +/-Tol, 30ppm/Cel, Surface Mount, 2012, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.82 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 33 V |