Part Details for MWS5101AEL2 by Rochester Electronics LLC
Overview of MWS5101AEL2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MWS5101AEL2
MWS5101AEL2 CAD Models
MWS5101AEL2 Part Data Attributes:
|
MWS5101AEL2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MWS5101AEL2
Rochester Electronics LLC
Standard SRAM, 256X4, 250ns, CMOS, PDIP22,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MWS5101AEL2
This table gives cross-reference parts and alternative options found for MWS5101AEL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWS5101AEL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWS5101AEL2 | 256X4 STANDARD SRAM, 250ns, PDIP22 | Intersil Corporation | MWS5101AEL2 vs MWS5101AEL2 |
MWS5101AEL2 | Standard SRAM, 256X4, 250ns, CMOS, PDIP22, | Harris Semiconductor | MWS5101AEL2 vs MWS5101AEL2 |
MWS5101AEL2X | Standard SRAM, 256X4, 250ns, CMOS, PDIP22, | Harris Semiconductor | MWS5101AEL2 vs MWS5101AEL2X |