Part Details for MWT-7HP by MicroWave Technology Inc
Overview of MWT-7HP by MicroWave Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Telecommunications
Price & Stock for MWT-7HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 286 |
|
RFQ | ||
|
Quest Components | 228 |
|
$23.9165 / $30.8600 | Buy Now |
Part Details for MWT-7HP
MWT-7HP CAD Models
MWT-7HP Part Data Attributes
|
MWT-7HP
MicroWave Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MWT-7HP
MicroWave Technology Inc
TRANSISTOR KU BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, MESFET, DIE-6, FET RF Small Signal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROWAVE TECHNOLOGY INC | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, R-XUUC-N4 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 7 V | |
FET Technology | METAL SEMICONDUCTOR | |
Highest Frequency Band | KU BAND | |
JESD-30 Code | R-XUUC-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 10 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |