There are no models available for this part yet.
Overview of MWWS100-10-C_E by Pancon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MWWS100-10-C_E by Pancon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | MAS-CON HEADER - Series 100 - 10 Positions - 2.54mm Pitch - 180° Breakable - In-Line Splice. RoHS: Compliant |
1000 On Order |
|
$0.2619 / $0.3995 | Buy Now | ||
DISTI #
MWWS100-10-C-E
|
TME | Socket, wire-board, male, PIN: 10, 2.54mm, THT, MAS-CON, tinned Min Qty: 3000 | 0 |
|
$0.2990 | RFQ | |
Master Electronics | MAS-CON HEADER - Series 100 - 10 Positions - 2.54mm Pitch - 180° Breakable - In-Line Splice. RoHS: Compliant |
1000 On Order |
|
$0.2619 / $0.3995 | Buy Now |