Part Details for MX 161008 CR3 by OBO BETTERMANN GmbH & Co KG
Overview of MX 161008 CR3 by OBO BETTERMANN GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX 161008 CR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OBO-2011389
|
TME | Enclosure: multipurpose, X: 100mm, Y: 160mm, Z: 81mm, Mx, aluminium Min Qty: 1 | 0 |
|
$78.6500 / $104.8600 | RFQ |