Part Details for MX1A-21NW by ZF Friedrichshafen AG
Overview of MX1A-21NW by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX1A-21NW
MX1A-21NW CAD Models
MX1A-21NW Part Data Attributes
|
MX1A-21NW
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
MX1A-21NW
ZF Friedrichshafen AG
Keypad Switch, SPST, Momentary, 0.01A, 12VDC, 0.5894N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Reach Compliance Code | compliant | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 4.2926 mm | |
Actuator Type | KEYLOCK | |
Additional Feature | HIGHER FORCE, LINEAR, PCB MNT | |
Body Breadth | 15.5956 mm | |
Body Length or Diameter | 15.5956 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.01A@12VAC | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.2 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.5894 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 5 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for MX1A-21NW
This table gives cross-reference parts and alternative options found for MX1A-21NW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1A-21NW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1A-C1NN | Keypad Switch, SPST, Momentary, 0.01A, 12VDC, 0.5894N, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | The Cherry Corporation | MX1A-21NW vs MX1A-C1NN |
MX1A-E1NW | Keypad Switch, SPST, Momentary, 0.01A, 12VDC, 0.5087N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | The Cherry Corporation | MX1A-21NW vs MX1A-E1NW |
MX1A-E1NN | Keypad Switch, SPST, Momentary, 0.01A, 12VDC, 0.5087N, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | ZF Friedrichshafen AG | MX1A-21NW vs MX1A-E1NN |