Part Details for MX23A26SF1 by Japan Aviation Electronics Industry Limited
Overview of MX23A26SF1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MX23A26SF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-1687-ND
|
DigiKey | CONN RCPT HSG 26POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$5.0332 / $10.6000 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 26 CONTACT(S), FEMALE, SOCKET | 3 |
|
$6.5000 / $9.7500 | Buy Now |
DISTI #
C1S400200112095
|
Chip1Stop | Conn Housing SKT 26 POS 2.5mm Crimp ST RoHS: Compliant Container: Bulk | 37 |
|
$5.1100 / $6.6100 | Buy Now |
Part Details for MX23A26SF1
MX23A26SF1 CAD Models
MX23A26SF1 Part Data Attributes
|
MX23A26SF1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
MX23A26SF1
Japan Aviation Electronics Industry Limited
Combination Line Connector, 26 Contact(s), Female, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.44 inch | |
Body Depth | 1.228 inch | |
Body Length | 1.834 inch | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 2 | |
Option | WATERPROOF | |
Total Number of Contacts | 26 |