Part Details for MX23A34SF1 by JAE Electronics
Overview of MX23A34SF1 by JAE Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX23A34SF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-MX23A34SF1
|
Mouser Electronics | Automotive Connectors 34P Socket Housing RoHS: Compliant | 664 |
|
$5.7100 / $9.3700 | Buy Now |
DISTI #
70238520
|
RS | Conn Rect CableSocket 34Cnts MX23ASeries 2.5mmSpng 22-16AWG Black 3A | JAE Electronics Inc. MX23A34SF1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 795 |
|
$6.8800 / $9.5600 | Buy Now |
DISTI #
JAEMX23A34SF1
|
Heilind Electronics | Americas - 9 in Stock1800 On Order |
|
$6.3385 / $6.5397 | Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 724 |
|
$5.1750 / $9.0000 | Buy Now |
|
Quest Components | 576 |
|
$6.7320 / $13.4640 | Buy Now | |
|
Quest Components | 3 |
|
$12.0000 | Buy Now | |
DISTI #
MX23A34SF1
|
TTI | Automotive Connectors 34P Socket Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 80 In Stock |
|
$5.8100 / $9.1100 | Buy Now |
DISTI #
JAEMX23A34SF1
|
Interstate Connecting Components | 2540 On Order |
|
$6.3385 / $6.5397 | Buy Now |