Part Details for MX25L25645GM2I-10G by Macronix International Co Ltd
Overview of MX25L25645GM2I-10G by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MX25L25645GM2I-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L25645GM2I-10G-ND
|
DigiKey | IC FLASH 256MBIT SPI 120MHZ 8SOP Min Qty: 20608 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$2.2018 | Buy Now |
DISTI #
MX25L25645GM2I-10G
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) Flash Memory 256Mb Capacity 256M x 1/128M x 2/64M x 4 Organization 3V Supply Voltage 104MHz Speed Surface Mount 8-Pin SOP - Rail/Tube (Alt: MX25L25645GM2I-10G) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.0700 | Buy Now |
|
Future Electronics | MX25L25645G Series 256 Mb (x 1/x 2/x 4) 3.6 V Surface Mount Flash Memory - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 20608 Package Multiple: 92 Container: Tube | 0Tube |
|
$2.0300 | Buy Now |
DISTI #
MX25L25645GM2I-10G
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) Flash Memory 256Mb Capacity 256M x 1/128M x 2/64M x 4 Organization 3V Supply Voltage 104MHz Speed Surface Mount 8-Pin SOP - Rail/Tube (Alt: MX25L25645GM2I-10G) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.0700 | Buy Now |
DISTI #
MX25L25645GM2I-10G
|
TME | IC: FLASH memory, 256MbFLASH, DTR,QPI,SPI, 32Mx8bit, 104MHz, SOP8 Min Qty: 1 | 0 |
|
$2.8900 / $3.8200 | RFQ |
DISTI #
MX25L25645GM2I-10G
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) Flash Memory 256Mb Capacity 256M x 1/128M x 2/64M x 4 Organization 3V Supply Voltage 104MHz Speed Surface Mount 8-Pin SOP - Rail/Tube (Alt: MX25L25645GM2I-10G) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.0700 | Buy Now |
DISTI #
MX25L25645GM2I-10G/TUBE
|
Avnet Silica | CMOS MXSMIO (Serial Multi I/O) Flash Memory 256Mb Capacity 256M x 1/128M x 2/64M x 4 Organization 3V Supply Voltage 104MHz Speed Surface Mount 8-Pin SOP (Alt: MX25L25645GM2I-10G/TUBE) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25L25645GM2I-10G
MX25L25645GM2I-10G CAD Models
MX25L25645GM2I-10G Part Data Attributes
|
MX25L25645GM2I-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L25645GM2I-10G
Macronix International Co Ltd
Flash, 64MX4, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Clock Frequency-Max (fCLK) | 120 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |