Part Details for MX25L25645GMI-08G/TUBE by Macronix International Co Ltd
Overview of MX25L25645GMI-08G/TUBE by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR6KM-12A#B00 | Renesas Electronics Corporation | Thyristors, TO-220FN, /Tube | |
CR3AS-8ME#B00 | Renesas Electronics Corporation | Thyristors, MP-3A, /Tube | |
CR6LM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220FL, /Tube |
Price & Stock for MX25L25645GMI-08G/TUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L25645GMI-08G
|
TME | IC: FLASH memory, 256MbFLASH, SPI, 104MHz, 2.7÷3.6V, SOP16, serial Min Qty: 1 | 0 |
|
$3.5000 / $4.5900 | RFQ |
DISTI #
MX25L25645GMI-08G/TUBE
|
Avnet Silica | CMOS MXSMIO (Serial Multi I/O) Flash Memory 256Mb Capacity 256M x 1/128M x 2/64M x 4 Organization 3V Supply Voltage 133MHz Speed Surface Mount 16-Pin SOP (Alt: MX25L25645GMI-08G/TUBE) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 12 Weeks, 0 Days | Silica - 1056 |
|
Buy Now |