Part Details for MX25U12832FM2I02/TUBE by Macronix International Co Ltd
Overview of MX25U12832FM2I02/TUBE by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR6KM-12A#B00 | Renesas Electronics Corporation | Thyristors, TO-220FN, /Tube | |
CR3AS-8ME#B00 | Renesas Electronics Corporation | Thyristors, MP-3A, /Tube | |
CR6LM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220FL, /Tube |
Price & Stock for MX25U12832FM2I02/TUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25U12832FM2I02TB
|
TME | IC: FLASH memory, 128MbFLASH, QPI,SPI, 16Mx8bit, 133MHz, 1.65÷2V Min Qty: 1 | 0 |
|
$1.8600 / $2.5000 | RFQ |
DISTI #
MX25U12832FM2I02/TUBE
|
Avnet Silica | FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 133 MHz SO-8 (Alt: MX25U12832FM2I02/TUBE) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |