Memory
MX27C2000DC-12
Macronix International Co Ltd
Description: UVPROM, 256KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32

Overview of MX27C2000DC-12 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Automotive

Price & Stock for MX27C2000DC-12 by Macronix International Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1145
RFQ

CAD Models for MX27C2000DC-12 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX27C2000DC-12 by Macronix International Co Ltd

MX27C2000DC-12
Macronix International Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
DIP
Package Description
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
120 ns
Additional Feature
QUICK PULSE PROGRAMMING ALGORITHM
I/O Type
COMMON
JESD-30 Code
R-GDIP-T32
JESD-609 Code
e0
Length
41.91 mm
Memory Density
2097152 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.7912 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. MX27C2000DC-12
    Macronix International Co Ltd
    UVPROM, 256KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32
    VS

Alternate Parts for MX27C2000DC-12

This table gives cross-reference parts and alternative options found for MX27C2000DC-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX27C2000DC-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M27C201K-12 UVPROM, 256KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-32 Mitsubishi Electric MX27C2000DC-12 vs M5M27C201K-12
CY27C020-120WC UVPROM, 256KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-32 Cypress Semiconductor MX27C2000DC-12 vs CY27C020-120WC
M27C2001-12F1 256KX8 UVPROM, 120ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 STMicroelectronics MX27C2000DC-12 vs M27C2001-12F1
Part Number Description Manufacturer Compare
M27C2001-12F1 256KX8 UVPROM, 120ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 STMicroelectronics MX27C2000DC-12 vs M27C2001-12F1
M5M27C201K-12 UVPROM, 256KX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-32 Mitsubishi Electric MX27C2000DC-12 vs M5M27C201K-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX27C2000DC-12 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX27C2000DC-12 by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX27C2000DC-12 would you like to use for your alert(s)?
  • Please alert me when MX27C2000DC-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX27C2000DC-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX27C2000DC-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX27C2000DC-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX27C2000DC-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX27C2000DC-12 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: