Part Details for MX34005UF1 by JAE Electronics
Overview of MX34005UF1 by JAE Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX34005UF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-MX34005UF1
|
Mouser Electronics | Automotive Connectors 5P Pin Header RoHS: Compliant | 650 |
|
$1.0600 / $1.7500 | Buy Now |
DISTI #
70750455
|
RS | MX34, 5W HDR R/A 2ROW | JAE Electronics Inc. MX34005UF1 RoHS: Not Compliant Min Qty: 1575 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $2.1500 | RFQ |
DISTI #
JAEMX34005UF1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.2308 / $1.2500 | Buy Now | |
DISTI #
MX34005UF1
|
TTI | Automotive Connectors 5P Pin Header RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1575 In Stock |
|
$1.3700 | Buy Now |