Datasheets
MX34005UF1 by:

Combination Line Connector, 5 Contact(s), Male, Solder Terminal

Part Details for MX34005UF1 by Japan Aviation Electronics Industry Limited

Overview of MX34005UF1 by Japan Aviation Electronics Industry Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MX34005UF1

Part # Distributor Description Stock Price Buy
DISTI # 670-2907-ND
DigiKey CONN HEADER VERT 5POS 2.2MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk 495
In Stock
  • 1 $1.5300
  • 10 $1.3350
  • 25 $1.2780
  • 50 $1.2496
  • 100 $1.1928
  • 250 $1.0792
  • 500 $1.0000
$1.0000 / $1.5300 Buy Now

Part Details for MX34005UF1

MX34005UF1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MX34005UF1 Part Data Attributes

MX34005UF1 Japan Aviation Electronics Industry Limited
Buy Now Datasheet
Compare Parts:
MX34005UF1 Japan Aviation Electronics Industry Limited Combination Line Connector, 5 Contact(s), Male, Solder Terminal
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code compliant
Body Breadth 0.405 inch
Body Depth 0.933 inch
Body Length 0.803 inch
Connector Type COMBINATION LINE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Type BOARD
Number of Rows Loaded 1
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Shell Material GLASS FILLED SYNDIOTACTIC POLYSTYRENE
Termination Type SOLDER
Total Number of Contacts 5

MX34005UF1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX34005UF1 by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX34005UF1 by Japan Aviation Electronics Industry Limited

  • Please alert me when MX34005UF1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MX34005UF1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX34005UF1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MX34005UF1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX34005UF1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX34005UF1 by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: