Part Details for MX35C-8.25-05P-BK01-CU-S-A by Maxim Integrated Products
Overview of MX35C-8.25-05P-BK01-CU-S-A by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX35C-8.25-05P-BK01-CU-S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Tin -40��~+105�� 20A 300V Black 12~22 5 1 8.25mm Copper Alloy Plugin,P=8.25mm Barrier Terminal Blocks ROHS | 595 |
|
$0.1107 / $0.2100 | Buy Now |