Part Details for MX37004PP3 by Japan Aviation Electronics Industry Limited
Overview of MX37004PP3 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for MX37004PP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-3097-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1048 In Stock |
|
$0.7176 / $1.4400 | Buy Now |
Part Details for MX37004PP3
MX37004PP3 CAD Models
MX37004PP3 Part Data Attributes
|
MX37004PP3
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
MX37004PP3
Japan Aviation Electronics Industry Limited
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.2 mm | |
Total Number of Contacts | 4 |