Part Details for MX47039SF1 by JAE Electronics
Overview of MX47039SF1 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX47039SF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-MX47039SF1
|
Mouser Electronics | Automotive Connectors WATERPF CONN 39P SKT TERM RoHS: Compliant | 205 |
|
$16.0500 / $22.3000 | Buy Now |
DISTI #
JAEMX47039SF1
|
Heilind Electronics | 2.5MM HORIZONTAL AND 3.6M | Americas - 0 in Stock |
|
$18.3846 / $18.6719 | Buy Now |
|
LCSC | Housings (Wire To Board / Wire To Wire ) ROHS | 20 |
|
$6.4200 / $8.5478 | Buy Now |