Part Details for MX553ANL602M083-TR by Microchip Technology Inc
Overview of MX553ANL602M083-TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX553ANL602M083-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX553ANL602M083-TR
|
Microchip Technology Inc | 602.083MHz LVPECL, Projected EOL: 2044-06-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.9500 / $22.0400 | Buy Now |
|
NAC | 602.083MHz LVPECL, Package: 6 LLGA 5x3.2x1.4mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX553ANL602M083-TR
MX553ANL602M083-TR CAD Models
MX553ANL602M083-TR Part Data Attributes
|
MX553ANL602M083-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX553ANL602M083-TR
Microchip Technology Inc
PECL Output Clock Oscillator, 602.083MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 602.083 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |
Alternate Parts for MX553ANL602M083-TR
This table gives cross-reference parts and alternative options found for MX553ANL602M083-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX553ANL602M083-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX553ANL602M083 | PECL Output Clock Oscillator, 602.083MHz Nom | Microchip Technology Inc | MX553ANL602M083-TR vs MX553ANL602M083 |