Part Details for MX553BBF156M250-TR by Microchip Technology Inc
Overview of MX553BBF156M250-TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MX553BBF156M250-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX553BBF156M250-TR
|
Microchip Technology Inc | 156.25MHz LVPECL, Projected EOL: 2044-03-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5200 / $7.0400 | Buy Now |
Part Details for MX553BBF156M250-TR
MX553BBF156M250-TR CAD Models
MX553BBF156M250-TR Part Data Attributes
|
MX553BBF156M250-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX553BBF156M250-TR
Microchip Technology Inc
LVPECL Output Clock Oscillator, 156.25MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.1mm x 3.3mm x 1.4mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |