Part Details for MX554ENL120M000 by Microchip Technology Inc
Overview of MX554ENL120M000 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX554ENL120M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX554ENL120M000-ND
|
DigiKey | XTAL OSC XO 120.0000MHZ LVPECL Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MX554ENL120M000
|
Avnet Americas | ClockWorks FUSION Ultra-Low Jitter LVPECL XO 120MHz ±50ppm 2.375V to 3.63V 6-Pin LGA Tube - Rail/Tube (Alt: MX554ENL120M000) RoHS: Not Compliant Min Qty: 180 Package Multiple: 60 Container: Tube | 0 |
|
RFQ | |
DISTI #
MX554ENL120M000
|
Microchip Technology Inc | 120MHz LVPECL, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.1600 / $10.5700 | Buy Now |
DISTI #
MX554ENL120M000
|
Avnet Americas | ClockWorks FUSION Ultra-Low Jitter LVPECL XO 120MHz ±50ppm 2.375V to 3.63V 6-Pin LGA Tube - Rail/Tube (Alt: MX554ENL120M000) RoHS: Not Compliant Min Qty: 180 Package Multiple: 60 Container: Tube | 0 |
|
RFQ | |
|
NAC | 120MHz LVPECL, Package: 6 LLGA 5x3.2x1.4mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX554ENL120M000
MX554ENL120M000 CAD Models
MX554ENL120M000 Part Data Attributes:
|
MX554ENL120M000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX554ENL120M000
Microchip Technology Inc
PECL Output Clock Oscillator, 120MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 120 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |