There are no models available for this part yet.
Overview of MX554JBC32M7680-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX554JBC32M7680-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MX554JBC32M7680-TR
|
Microchip Technology Inc | 32.768MHz LVCMOS, Projected EOL: 2044-05-31 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.1100 / $8.2400 | Buy Now |
CAD Models for MX554JBC32M7680-TR by Microchip Technology Inc
Part Data Attributes for MX554JBC32M7680-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
0.5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
32.768 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Physical Dimension
|
5.0mm x 3.2mm x 1.4mm
|
Rise Time-Max
|
0.5 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.375 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for MX554JBC32M7680-TR
This table gives cross-reference parts and alternative options found for MX554JBC32M7680-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX554JBC32M7680-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX554JBC32M7680TA | CMOS Output Clock Oscillator, 32.768MHz Nom | Microchip Technology Inc | MX554JBC32M7680-TR vs MX554JBC32M7680TA |
MX554JBC32M7680RA | CMOS Output Clock Oscillator, 32.768MHz Nom | Microchip Technology Inc | MX554JBC32M7680-TR vs MX554JBC32M7680RA |