Part Details for MX555ABB50M0000 by Microchip Technology Inc
Overview of MX555ABB50M0000 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX555ABB50M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX555ABB50M0000-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ LVDS SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MX555ABB50M0000
|
Microchip Technology Inc | Ultra-Low Jitter Crystal Oscillator, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
53 Alternates Available |
|
$2.2700 / $3.1100 | Buy Now |
|
Ameya Holding Limited | 39771 |
|
RFQ | ||
|
NAC | Ultra-Low Jitter,50MHz,LVDS,<200fs Phase Jitter - Package: 6 LLGA 5x3.2x1.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 0 |
|
RFQ | |
DISTI #
MX555ABB50M0000
|
Avnet Silica | (Alt: MX555ABB50M0000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX555ABB50M0000
MX555ABB50M0000 CAD Models
MX555ABB50M0000 Part Data Attributes:
|
MX555ABB50M0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX555ABB50M0000
Microchip Technology Inc
OSCILLATOR SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LGA, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TRISTATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.1mm x 3.3mm x 1.4mm | |
Rise Time-Max | 0.3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |