Part Details for MX555LBA162M000 by Microchip Technology Inc
Overview of MX555LBA162M000 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX555LBA162M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MX555LBA162M000-ND
|
DigiKey | XTAL OSC 162MHZ LVPECL Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MX555LBA162M000
|
Avnet Americas | Low Jitter Crystal Oscillator 162MHz 6-Pin Surface Mount Tube - Rail/Tube (Alt: MX555LBA162M000) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Container: Tube | 0 |
|
RFQ | |
DISTI #
MX555LBA162M000
|
Microchip Technology Inc | 162MHz LVPECL, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.3400 / $7.3800 | Buy Now |
DISTI #
MX555LBA162M000
|
Avnet Americas | Low Jitter Crystal Oscillator 162MHz 6-Pin Surface Mount Tube - Rail/Tube (Alt: MX555LBA162M000) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Container: Tube | 0 |
|
RFQ | |
|
NAC | 162MHz LVPECL, Package: 6 LLGA 5x3.2x1.4mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX555LBA162M000
MX555LBA162M000 CAD Models
MX555LBA162M000 Part Data Attributes:
|
MX555LBA162M000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX555LBA162M000
Microchip Technology Inc
PECL Output Clock Oscillator, 162MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 162 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |