Part Details for MX573ABC212M500-TR by Microchip Technology Inc
Overview of MX573ABC212M500-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for MX573ABC212M500-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX573ABC212M500-CT-ND
|
DigiKey | XTAL OSC XO 212.5000MHZ LVCMOS Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MX573ABC212M500-TR
|
Avnet Americas | Ultra-Low Jitter LVCMOS Oscillator 212.5MHz 2.375V to 3.63V 6-Pin LGA T/R - Tape and Reel (Alt: MX573ABC212M500-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MX573ABC212M500-TR
|
Microchip Technology Inc | 212.5MHz LVCMOS, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2200 / $4.4300 | Buy Now |
DISTI #
MX573ABC212M500-TR
|
Avnet Americas | Ultra-Low Jitter LVCMOS Oscillator 212.5MHz 2.375V to 3.63V 6-Pin LGA T/R - Tape and Reel (Alt: MX573ABC212M500-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MX573ABC212M500-TR
|
Avnet Americas | Ultra-Low Jitter LVCMOS Oscillator 212.5MHz 2.375V to 3.63V 6-Pin LGA T/R - Tape and Reel (Alt: MX573ABC212M500-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | 212.5MHz LVCMOS, Package: 6 LLGA 7x5x1.4mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX573ABC212M500-TR
MX573ABC212M500-TR CAD Models
MX573ABC212M500-TR Part Data Attributes
|
MX573ABC212M500-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX573ABC212M500-TR
Microchip Technology Inc
CMOS Output Clock Oscillator, 212.5MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 212.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |