Part Details for MX573DBH133M333-TR by Microchip Technology Inc
Overview of MX573DBH133M333-TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for MX573DBH133M333-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX573DBH133M333-TR
|
Microchip Technology Inc | 133.333MHz LVCMOS, Projected EOL: 2044-12-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2100 / $8.4200 | Buy Now |
Part Details for MX573DBH133M333-TR
MX573DBH133M333-TR CAD Models
MX573DBH133M333-TR Part Data Attributes:
|
MX573DBH133M333-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX573DBH133M333-TR
Microchip Technology Inc
CMOS Output Clock Oscillator, 133.333MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 133.333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |