Part Details for MX573DNN16M6666-TR by Microchip Technology Inc
Overview of MX573DNN16M6666-TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for MX573DNN16M6666-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX573DNN16M6666-CT-ND
|
DigiKey | XTAL OSC XO 16.666666MHZ LVCMOS Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4100 | Buy Now |
DISTI #
MX573DNN16M6666-TR
|
Microchip Technology Inc | 16.6666MHz LVCMOS, Projected EOL: 2044-07-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2100 / $3.0600 | Buy Now |
|
NAC | 16.6666MHz LVCMOS, Package: 6 LLGA 7x5x1.4mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX573DNN16M6666-TR
MX573DNN16M6666-TR CAD Models
MX573DNN16M6666-TR Part Data Attributes:
|
MX573DNN16M6666-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX573DNN16M6666-TR
Microchip Technology Inc
CMOS Output Clock Oscillator, 16.6666MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 16.6666 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |