MX573EBA125M000
Microchip Technology Inc
Description: Ultra-Low Jitter LVPECL XO

Overview of MX573EBA125M000 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Healthcare

Price & Stock for MX573EBA125M000 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MX573EBA125M000-ND
DigiKey XTAL OSC XO 125.0000MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Tube 32
In Stock
  • 1 $2.7800
$2.7800 Buy Now
DISTI # MX573EBA125M000
Microchip Technology Inc Ultra-Low Jitter LVPECL XO, Projected EOL: 2039-05-21 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.0600
  • 25 $2.5500
  • 100 $2.3100
  • 1,000 $2.2400
  • 5,000 $2.2100
$2.2100 / $3.0600 Buy Now
NAC Ultra-Low Jitter LVPECL XO - Package: 6 LLGA 7x5x1.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 43 Container: Tube 0
RFQ

CAD Models for MX573EBA125M000 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX573EBA125M000 by Microchip Technology Inc

MX573EBA125M000
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LLGA-6
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
PECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.4mm
Rise Time-Max
0.35 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.375 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. MX573EBA125M000
    Microchip Technology Inc
    Ultra-Low Jitter LVPECL XO
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX573EBA125M000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX573EBA125M000 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MX573EBA125M000 would you like to use for your alert(s)?
  • Please alert me when MX573EBA125M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX573EBA125M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX573EBA125M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX573EBA125M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX573EBA125M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX573EBA125M000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: