Part Details for MX574BBD322M265-TR by Microchip Technology Inc
Overview of MX574BBD322M265-TR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for MX574BBD322M265-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX574BBD322M265-TR-ND
|
DigiKey | XTAL OSC XO 322.265625MHZ HCSL Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MX574BBD322M265-TR
|
Avnet Americas | STRATUS 6-PIN 5X7MM MODULE - Tape and Reel (Alt: MX574BBD322M265-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MX574BBD322M265-TR
|
Microchip Technology Inc | Stratus 6-Pin 5x7mm Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.6300 / $6.4100 | Buy Now |
DISTI #
MX574BBD322M265-TR
|
Avnet Americas | STRATUS 6-PIN 5X7MM MODULE - Tape and Reel (Alt: MX574BBD322M265-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | Ultra-Low Jitter,322.265MHz,HCSL,<200fs Phase Jitter, Package: 6 LLGA 7x5x1.4mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX574BBD322M265-TR
MX574BBD322M265-TR CAD Models
MX574BBD322M265-TR Part Data Attributes:
|
MX574BBD322M265-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX574BBD322M265-TR
Microchip Technology Inc
MODULE STRATUS 6LLGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 322.265 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 0.45 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | MATTE TIN |